Part Details for CKL12ATW01-033 by NKK Switches
Overview of CKL12ATW01-033 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12ATW01-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2928
|
Newark | High Security Keylock |Nkk Switches CKL12ATW01-033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now |
DISTI #
3937-CKL12ATW01-033-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
CKL12ATW01-033-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$17.0800 | Buy Now |
DISTI #
633-CKL12ATW01-033
|
Mouser Electronics | Keylock Switches 19MM ON-ON RMVE 2POS TUBE KEY#033 3A LUG RoHS: Compliant | 0 |
|
$15.3900 / $16.1200 | Order Now |
DISTI #
71048003
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,3,Tube Key,3A,250VAC, Solder | NKK Switches CKL12ATW01-033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$12.6800 | Buy Now |
DISTI #
CKL12ATW01-033
|
TTI | Keylock Switches 19MM ON-ON RMVE 2POS TUBE KEY#033 3A LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.5900 / $15.3900 | Buy Now |