Part Details for CKL0510-1MH/K-A-0.252MHZ T by Cenker Coil
Overview of CKL0510-1MH/K-A-0.252MHZ T by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL0510-1MH/K-A-0.252MHZ T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA 1mH Color Circle Coils Inductor 10% 500.252MHz PluginD5xL11mm Color Ring Inductors/Through Hole Inductors ROHS | 7340 |
|
$0.0159 / $0.0316 | Buy Now |