Part Details for CKG57NX7T2J105M500JH by TDK Epcos
Overview of CKG57NX7T2J105M500JH by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKG57NX7T2J105M500JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76D1982
|
Bürklin Elektronik | Ceramic capacitor, 1 µF, 630 V (DC), ±20 %, SMD 2220, X7T, CKG57NX7T2J105M500JH Min Qty: 1 | 1000 |
|
$2.5101 / $3.6197 | Buy Now |