-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4111
|
Newark | Cap, Stacked, 10Uf, 100Vdc, Mlcc, Smd, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:5Mm, Product Range:Megacap Ckg Seriesrohs Compliant: Yes |Tdk CKG57NX7R2A106M500JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.4800 | Buy Now |
DISTI #
41T2804
|
Newark | Cap, 10Uf, 100V, Mlcc Stacked, 2220, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:5Mm, Product Range:Megacap Ckg Series Rohs Compliant: Yes |Tdk CKG57NX7R2A106M500JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3984 |
|
$1.9300 / $2.2900 | Buy Now |
DISTI #
87R2626
|
Newark | Cap, 10Uf, 100V, Mlcc Stacked, 2220, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:5Mm, Product Range:Megacap Ckg Series Rohs Compliant: Yes |Tdk CKG57NX7R2A106M500JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 | Buy Now |
DISTI #
445-4109-1-ND
|
DigiKey | CAP CER 10UF 100V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46294 In Stock |
|
$1.7335 / $4.2100 | Buy Now |
DISTI #
41T2804
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height - Product that comes on tape, but is not reeled (Alt: 41T2804) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 4034 Partner Stock |
|
$2.4200 / $3.9300 | Buy Now |
DISTI #
79Y4111
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: 79Y4111) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 1000 Partner Stock |
|
$1.6600 | Buy Now |
DISTI #
CKG57NX7R2A106M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7R2A106M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1384 / $2.3496 | Buy Now |
DISTI #
810-CKG57NX7R2A106M
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 100V 10uF X7R 20% T: 5mm RoHS: Compliant | 43049 |
|
$1.7700 / $4.1400 | Buy Now |
|
Future Electronics | CKG Series 6 x 5 mm 10 uF 100 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
80331347
|
Verical | Cap Ceramic 10uF 100V X7R 20% 2 Stacked 125°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1990 |
|
$2.0500 / $4.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX7R2A106M500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX7R2A106M500JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |