-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7918
|
Newark | Cap, 22Uf, 50V, Mlcc Stacked, 2220, Capacitance:22Μf, Voltage Rating:50V, Ceramic Capacitor Case:2420 [6050 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Ckg Series, Operating Temperature Rohs Compliant: Yes |Tdk CKG57NX5R1H226M500JH Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$1.6400 / $1.7000 | Buy Now |
DISTI #
95AC8476
|
Newark | Cap 22Uf 50Vdc X5S 20% Smd Ckg57K Rohs Compliant: Yes |Tdk CKG57NX5R1H226M500JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$2.3200 | Buy Now |
DISTI #
90R9936
|
Newark | Cap, 22Uf, 50V, Mlcc Stacked, 2220, Capacitance:22Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Stacking Height:5Mm, Product Range:Megacap Ckg Series Rohs Compliant: Yes |Tdk CKG57NX5R1H226M500JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$2.0500 / $4.0600 | Buy Now |
DISTI #
41T2801
|
Newark | Multilayer Ceramic Capacitor, Ckg Series, 22 - F, - 20%, X5R, 50 V, 2220 [5750 Metric] Rohs Compliant: Yes |Tdk CKG57NX5R1H226M500JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3621 |
|
$2.3700 / $3.9800 | Buy Now |
DISTI #
445-1655-1-ND
|
DigiKey | CAP CER 22UF 50V X5R SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17835 In Stock |
|
$1.7072 / $4.1500 | Buy Now |
DISTI #
CKG57NX5R1H226M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 50 V, ± 20%, X5R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX5R1H226M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 6000 |
|
$2.1060 / $2.3140 | Buy Now |
DISTI #
CKG57NX5R1H226M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 50 V, ± 20%, X5R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX5R1H226M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $2.3140 | Buy Now |
DISTI #
90R9936
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 50 V, ± 20%, X5R, 2220 [5750 Metric], 5 mm Stack Height - Product that comes on tape, but is not reeled (Alt: 90R9936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.0500 | Buy Now |
DISTI #
CKG57NX5R1H226M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 50 V, ± 20%, X5R, 2220 [5750 Metric], 5 mm Stack Height - Bulk (Alt: CKG57NX5R1H226M500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
810-CKG57NX5R1H226M
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 50V 22uF X5R 20% T: 5mm RoHS: Compliant | 501 |
|
$1.8800 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX5R1H226M500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX5R1H226M500JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |