Part Details for CKG57KX7T2J334M335JH by TDK Corporation
Overview of CKG57KX7T2J334M335JH by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKG57KX7T2J334M335JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-10484-1-ND
|
DigiKey | CAP CER 0.33UF 630V X7T SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$2.0558 / $5.3600 | Buy Now |
DISTI #
CKG57KX7T2J334M335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.33 uF, 630 V, ? 20%, X7T, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7T2J334M335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.3550 / $2.6062 | Buy Now |
DISTI #
810-CKG5KX7T2J334M3J
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 630V 0.33uF X7T 20% T: 3.35mm RoHS: Compliant | 0 |
|
$2.0400 / $2.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
DISTI #
CKG57KX7T2J334MJH
|
TME | Capacitor: ceramic, MLCC, 330nF, 630V, X7T, ±20%, SMD, 2220 Min Qty: 1000 | 0 |
|
$2.3300 | RFQ |
DISTI #
CKG57KX7T2J334M335JH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.33 uF, 630 V, � 20%, X7T, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7T2J334M335JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CKG57KX7T2J334M335JH
CKG57KX7T2J334M335JH CAD Models
CKG57KX7T2J334M335JH Part Data Attributes
|
CKG57KX7T2J334M335JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57KX7T2J334M335JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7T, -33/+22ppm/Cel TC, 0.33uF, 2420
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2420 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |
Alternate Parts for CKG57KX7T2J334M335JH
This table gives cross-reference parts and alternative options found for CKG57KX7T2J334M335JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKG57KX7T2J334M335JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKG57KX7T2J334M335JJ | Ceramic Capacitor, Ceramic | TDK Corporation | CKG57KX7T2J334M335JH vs CKG57KX7T2J334M335JJ |