-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKG57KX7R2A335M335JH by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1886972RL
|
Farnell | CAP, 3.3F, 100V, 20%, X7R, 2220 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 727 |
|
$2.0800 / $2.6484 | Buy Now |
DISTI #
1886972
|
Farnell | CAP, 3.3F, 100V, 20%, X7R, 2220 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 727 |
|
$2.0800 / $3.5398 | Buy Now |
DISTI #
445-4104-1-ND
|
DigiKey | CAP CER 3.3UF 100V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
489 In Stock |
|
$1.9625 / $4.6600 | Buy Now |
DISTI #
CKG57KX7R2A335M335JH
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ? 20%, X7R, 2220 [5750 Metric], 3.35 mm Stack H... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8840 / $2.0678 | Buy Now |
DISTI #
810-CKG57KX7R2A335M
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 100V 3.3uF X7R 20% T: 3.35mm RoHS: Compliant | 483 |
|
$2.0400 / $4.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.9700 | Buy Now |
DISTI #
CKG57KX7R2A335MJH
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 100V, X7R, ±20%, SMD, 2220 Min Qty: 1000 | 0 |
|
$2.1900 | RFQ |
DISTI #
CKG57KX7R2A335M335JH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor 33 uF 100 V 20 X7R 2220 5750 Metric 335 mm Stack Height (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57KX7R2A335M335JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57KX7R2A335M335JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |