Part Details for CKG57KC0G2J683J335JH by TDK Corporation
Overview of CKG57KC0G2J683J335JH by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKG57KC0G2J683J335JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175446-1-ND
|
DigiKey | CAP CER 0.068UF 630V C0G/NP0 SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
881 In Stock |
|
$1.4619 / $4.1200 | Buy Now |
DISTI #
CKG57KC0G2J683J335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.068 uF, 630 V, ? 5%, C0G (NP0), 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KC0G2J683J335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6875 / $1.8675 | Buy Now |
DISTI #
810-CKG57KCG2J683J33
|
Mouser Electronics | Specialty Ceramic Capacitors 2220 630V 0.068uF 5% C0G Single Stacked RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
V72:2272_19170047
|
Arrow Electronics | Cap Ceramic 0.068uF 630V C0G 5% 1 Stacked 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1824 Container: Cut Strips | Americas - 379 |
|
$0.0564 / $0.2156 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
27567076
|
Verical | Cap Ceramic 0.068uF 630V C0G 5% 1 Stacked 125°C T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1824 | Americas - 379 |
|
$0.0564 | Buy Now |
DISTI #
CKG57KC0G2J683JJH
|
TME | Capacitor: ceramic, MLCC, 68nF, 630V, C0G (NP0), ±5%, SMD, 2220 Min Qty: 1000 | 0 |
|
$1.6800 | RFQ |
DISTI #
CKG57KC0G2J683J335JH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.068 uF, 630 V, � 5%, C0G (NP0), 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KC0G2J683J335JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CKG57KC0G2J683J335JH
CKG57KC0G2J683J335JH CAD Models
CKG57KC0G2J683J335JH Part Data Attributes
|
CKG57KC0G2J683J335JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57KC0G2J683J335JH
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |