Part Details for CKG57DX5R1E476M by TDK Corporation
Overview of CKG57DX5R1E476M by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKG57DX5R1E476M
CKG57DX5R1E476M CAD Models
CKG57DX5R1E476M Part Data Attributes
|
CKG57DX5R1E476M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57DX5R1E476M
TDK Corporation
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 2822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | For Other Capacitance , Data Contect Mfr | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CKG | |
Size Code | 2822 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 5.5 mm |