Part Details for CKG45NX7S1C476MT009W by TDK Epcos
Overview of CKG45NX7S1C476MT009W by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKG45NX7S1C476MT009W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 47uF X7S 20% SMD3.5x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 656 |
|
$1.4292 / $1.8721 | Buy Now |