-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-4095-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$1.3999 / $3.6800 | Buy Now |
DISTI #
CKG45NX7R2A475M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 20%, X7R, 1812 [4532 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG45NX7R2A475M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
27510231
|
Verical | Cap Ceramic 4.7uF 100V X7R 20% 2 Stacked 125°C T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1742 | Americas - 154 |
|
$1.6710 / $1.6920 | Buy Now |
DISTI #
60158272
|
Verical | Cap Ceramic 4.7uF 100V X7R 20% 2 Stacked 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2146 | Americas - 5 |
|
$1.0677 / $1.6540 | Buy Now |
DISTI #
CKG45NX7R2A475M500JH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 4.7 uF, 100 V, � 20%, X7R, 1812 [4532 Metric], 5 mm Stack Height (Alt: CKG45NX7R2A475M500JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001646216
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 154 |
|
$1.6710 | Buy Now |
DISTI #
C1S741000739625
|
Chip1Stop | Cap Ceramic 4.7uF 100V X7R 20% 1812 125C T/R pbFree: Yes | 5 |
|
$2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG45NX7R2A475M500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG45NX7R2A475M500JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.5 mm |