Capacitors
CKG32KX7R2J473M335AJ
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CKG32KX7R2J473M335AJ by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CKG32KX7R2J473M335AJ by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51X7990
Newark Mlcc,1210,x7R,630V,47Nf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG32KX7R2J473M335AJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-10313-1-ND
DigiKey CAP CER 0.047UF 630V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 975
In Stock
  • 1 $4.1300
  • 10 $3.1730
  • 50 $2.8664
  • 100 $2.4664
  • 500 $1.9331
  • 1,000 $1.7998
$1.7998 / $4.1300 Buy Now
DISTI # CKG32KX7R2J473M335AJ
Avnet Abacus Stacked Multilayer Ceramic Capacitor, 0.047 uF, 630 V, � 20%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7R2J473M335AJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CKG32KX7R2J473M335AJ by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CKG32KX7R2J473M335AJ by TDK Corporation

CKG32KX7R2J473M335AJ
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.35 mm
JESD-609 Code
e3
Length
3.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.6 mm
Want to compare parts?
  1. CKG32KX7R2J473M335AJ
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKG32KX7R2J473M335AJ by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKG32KX7R2J473M335AJ by TDK Corporation

  • Please alert me when CKG32KX7R2J473M335AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKG32KX7R2J473M335AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKG32KX7R2J473M335AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKG32KX7R2J473M335AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKG32KX7R2J473M335AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKG32KX7R2J473M335AJ by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: