CKG32KC0G3A332J335AH
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of CKG32KC0G3A332J335AH by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CKG32KC0G3A332J335AH by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 02AC2091
Newark Mlcc,1210,c0G,1000V,3.3Nf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG32KC0G3A332J335AH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-174674-1-ND
DigiKey CAP CER 3300PF 1KV C0G SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 49
In Stock
  • 1 $2.4500
  • 10 $1.8840
  • 50 $1.7304
  • 100 $1.4348
  • 500 $1.1536
  • 1,000 $0.8750
$0.8750 / $2.4500 Buy Now
DISTI # CKG32KC0G3A332J335
Avnet Americas Stacked Multilayer Ceramic Capacitor, 3300 pF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KC0G3A332J335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8645
$0.8645 Buy Now
DISTI # 810-CKG32KC0G3A332AH
Mouser Electronics Specialty Ceramic Capacitors CKG 1210 1000V3300pF C0G 5% T: 3.35mm RoHS: Compliant 0
  • 1,000 $0.8750
$0.8750 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 1,000 $0.9340
$0.9340 Buy Now
DISTI # CKG32KC0G3A332JAH
TME Capacitor: ceramic, MLCC, 3.3nF, 1kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 0
  • 1,000 $1.1100
$1.1100 RFQ
DISTI # CKG32KC0G3A332J335AH
Avnet Abacus Stacked Multilayer Ceramic Capacitor, 3300 pF, 1000 V, � 5%, C0G (NP0), 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KC0G3A332J335AH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CKG32KC0G3A332J335AH by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CKG32KC0G3A332J335AH by TDK Corporation

CKG32KC0G3A332J335AH
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.35 mm
JESD-609 Code
e3
Length
3.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1410
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.6 mm
Want to compare parts?
  1. CKG32KC0G3A332J335AH
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKG32KC0G3A332J335AH by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKG32KC0G3A332J335AH by TDK Corporation

Select Manufacturer
Which Manufacturer of CKG32KC0G3A332J335AH would you like to use for your alert(s)?
  • Please alert me when CKG32KC0G3A332J335AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKG32KC0G3A332J335AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKG32KC0G3A332J335AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKG32KC0G3A332J335AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKG32KC0G3A332J335AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKG32KC0G3A332J335AH by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: