Part Details for CKCSA252010-1.5UH/M by Cenker Coil
Results Overview of CKCSA252010-1.5UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKCSA252010-1.5UH/M Information
CKCSA252010-1.5UH/M by Cenker Coil is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5088-A | Coilcraft Inc | General Purpose Inductor, 5uH, 10%, 1 Element, | |
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
Price & Stock for CKCSA252010-1.5UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2A 1.5uH 20% 2.6A SMD2x2.5mm Power Inductors ROHS | 1330 |
|
$0.0248 / $0.0524 | Buy Now |