Part Details for CKCS8040-47UH/M by Cenker Coil
Overview of CKCS8040-47UH/M by Cenker Coil
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 0708, | |
XFL3010-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, | |
XFL3012-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, |
Price & Stock for CKCS8040-47UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.55A 47uH Magnetic Adhesive Inductor 20% 1.75A SMD,8x8mm Power Inductors ROHS | 1000 |
|
$0.0703 / $0.1297 | Buy Now |
|
LCSC | 1.55A 47uH Magnetic Adhesive Inductor 20% 1.75A SMD8x8mm Power Inductors ROHS | 1000 |
|
$0.0732 / $0.1351 | Buy Now |