Part Details for CKCS5020-33UH/M by Cenker Coil
Overview of CKCS5020-33UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
XFL3010-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
XAL1510-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 6561 |
Price & Stock for CKCS5020-33UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33uH 20% 920mA SMD5x5mm Power Inductors ROHS | 3000 |
|
$0.0355 / $0.0375 | Buy Now |