Part Details for CKCS4030-47UH/M by Cenker Coil
Overview of CKCS4030-47UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKCS4030-47UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 720mA 47uH 20% SMD4x4mm Power Inductors ROHS | 2030 |
|
$0.0344 / $0.0640 | Buy Now |