Part Details for CKCS3015-10UH/M by Cenker Coil
Overview of CKCS3015-10UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XAL7030-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XFL3012-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1212, |
Price & Stock for CKCS3015-10UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 770mA 10uH 20% 1212 Power Inductors ROHS | 1767 |
|
$0.0245 / $0.0463 | Buy Now |