-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.88uF, Surface Mount, 3640, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0213
|
Newark | Cap, Stacked, 0.88Uf, 500V, C0G, 3640, Capacitance:0.88Μf, Voltage(Dc):500V, Capacitor Case/Package:3640 [9210 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:10.3Mm, Qualification:- Rohs Compliant: Yes |Kemet CKC33C884KCGLC7805 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.0100 / $24.6000 | Buy Now |
DISTI #
82AH0212
|
Newark | Cap, Stacked, 0.88Uf, 500V, C0G, 3640, Capacitance:0.88Μf, Voltage(Dc):500V, Capacitor Case/Package:3640 [9210 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:10.3Mm, Qualification:- Rohs Compliant: Yes |Kemet CKC33C884KCGLC7805 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$26.7700 / $28.6100 | Buy Now |
DISTI #
399-CKC33C884KCGLC7805CT-ND
|
DigiKey | CAP CER 0.88UF 500V C0G/NP0 3640 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$27.7118 / $35.4900 | Buy Now |
DISTI #
80-CKC33C884KCGL7805
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.88uF 3640 KCLINK KONNEKT RoHS: Compliant | 0 |
|
$25.2100 / $35.4700 | Order Now |
DISTI #
CKC33C884KCGLC7805
|
TME | Capacitor: ceramic, MLCC, 880nF, 500V, C0G (NP0), ±10%, SMD, 3640 Min Qty: 50 | 0 |
|
$33.1000 | RFQ |
DISTI #
3537299
|
element14 Asia-Pacific | CAP, STACKED, 0.88UF, 500V, C0G, 3640 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$27.0693 / $35.4674 | Buy Now |
DISTI #
3537299
|
Farnell | CAP, STACKED, 0.88UF, 500V, C0G, 3640 RoHS: Compliant Min Qty: 50 Lead time: 40 Weeks, 4 Days Container: Cut Tape | 0 |
|
$35.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC33C884KCGLC7805
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C884KCGLC7805
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.88uF, Surface Mount, 3640, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.88 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.3 mm |