-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.6uF, Surface Mount, 3640, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0206
|
Newark | Cap, Stacked, 0.6Uf, 650V, C0G, 3640, Capacitance:0.6Μf, Voltage(Dc):650V, Capacitor Case/Package:3640 [9210 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:10.3Mm, Qualification:- Rohs Compliant: Yes |Kemet CKC33C604KWGLC7805 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$27.4500 | Buy Now |
DISTI #
82AH0207
|
Newark | Cap, Stacked, 0.6Uf, 650V, C0G, 3640, Capacitance:0.6Μf, Voltage(Dc):650V, Capacitor Case/Package:3640 [9210 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:10.3Mm, Qualification:- Rohs Compliant: Yes |Kemet CKC33C604KWGLC7805 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.2900 / $24.9100 | Buy Now |
DISTI #
399-CKC33C604KWGLC7805CT-ND
|
DigiKey | CAP CER 0.6UF 650V C0G/NP0 3640 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$23.4880 / $39.8400 | Buy Now |
DISTI #
80-CKC33C604KWGL7805
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.6uF 3640 KCLINK KONNEKT RoHS: Compliant | 98 |
|
$23.2800 / $34.7100 | Buy Now |
DISTI #
CKC33C604KWGLC7805
|
TME | Capacitor: ceramic, MLCC, 600nF, 650V, C0G (NP0), ±10%, SMD, 3640 Min Qty: 50 | 0 |
|
$33.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC33C604KWGLC7805
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C604KWGLC7805
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.6uF, Surface Mount, 3640, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 650 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for CKC33C604KWGLC7805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC33C604KWGLC7805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKC33C604KWGLCAUTO7805 | KEMET Corporation | $28.0763 | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.6uF, Surface Mount, 3640, CHIP | CKC33C604KWGLC7805 vs CKC33C604KWGLCAUTO7805 |