-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.44uF, Surface Mount, 3640, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CKC33C444KCGLCTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.44uF 3640 KCLINK KONNEKT RoHS: Compliant | 158 |
|
$12.2900 / $16.4900 | Buy Now |
DISTI #
V72:2272_24571549
|
Arrow Electronics | Cap Ceramic 0.44uF 500V C0G 10% Pad Konnekt 2 Stacked 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2020 Container: Cut Strips | Americas - 53 |
|
$2.3930 / $11.8929 | Buy Now |
DISTI #
39164252
|
Verical | Cap Ceramic 0.44uF 500V C0G 10% Pad Konnekt 2 Stacked 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 53 |
|
$2.3930 | Buy Now |
DISTI #
CKC33C444KCGLCTU
|
TME | Capacitor: ceramic, MLCC, 440nF, 500V, C0G (NP0), ±10%, SMD, 3640 Min Qty: 125 | 0 |
|
$16.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC33C444KCGLCTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C444KCGLCTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.44uF, Surface Mount, 3640, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.44 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
This table gives cross-reference parts and alternative options found for CKC33C444KCGLCTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC33C444KCGLCTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKC33C444KCGLCAUTO | KEMET Corporation | $15.2953 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.44uF, Surface Mount, 3640, CHIP | CKC33C444KCGLCTU vs CKC33C444KCGLCAUTO |