Part Details for CKC33C304KWGLCTU by KEMET Corporation
Overview of CKC33C304KWGLCTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC33C304KWGLCTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CKC33C304KWGLCTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.3uF 3640 KCLINK KONNEKT RoHS: Compliant | 0 |
|
$12.4800 / $13.4900 | Order Now |
DISTI #
CKC33C304KWGLCTU
|
TME | Capacitor: ceramic, MLCC, 300nF, 650V, C0G (NP0), ±10%, SMD, 3640 Min Qty: 125 | 0 |
|
$13.8000 | RFQ |