There are no models available for this part yet.
Overview of CKC21C563GWGACAUTO7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CKC21C563GWGACAUTO7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-CKC21C563GWGCAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 56nF C0G 2220 2% KC-LINK AEC-Q200 RoHS: Compliant | 0 |
|
$1.7700 | Order Now |