Part Details for CKC21C472KWGAC by KEMET Corporation
Overview of CKC21C472KWGAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21C472KWGAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC21C472KWGAC
|
Richardson RFPD | CERAMIC CAPACITOR - MULTILAYER RoHS: Compliant Min Qty: 155 | 0 |
|
$0.8800 | Buy Now |
Part Details for CKC21C472KWGAC
CKC21C472KWGAC CAD Models
CKC21C472KWGAC Part Data Attributes
|
CKC21C472KWGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21C472KWGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 650 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CKC21C472KWGAC
This table gives cross-reference parts and alternative options found for CKC21C472KWGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C472KWGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21X472KWGAC | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C472KWGAC vs CKC21X472KWGAC |
CKC21C472KWGACTU | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C472KWGAC vs CKC21C472KWGACTU |
CKC21X472KWGACTU | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C472KWGAC vs CKC21X472KWGACTU |
CKC21X472KWGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C472KWGAC vs CKC21X472KWGAC7210 |
CKC21X472KWGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C472KWGAC vs CKC21X472KWGACAUTO |