Part Details for CKB.M12.GLLR by LEMO connectors
Results Overview of CKB.M12.GLLR by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKB.M12.GLLR Information
CKB.M12.GLLR by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CKB.M12.GLLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKB.M12.GLLR-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3700 | Buy Now |
DISTI #
736-CKBM12GLLR
|
Mouser Electronics | Circular Push Pull Connectors Fixed receptacle w/two nuts RoHS: Compliant | 0 |
|
$50.7800 / $58.1800 | Order Now |
DISTI #
000000000005119231
|
Sager | Circular Push Pull Connectors Fixed receptacle w/two nuts Min Qty: 1 | 0 |
|
$40.0200 / $51.7200 | Buy Now |
Part Details for CKB.M12.GLLR
CKB.M12.GLLR CAD Models
CKB.M12.GLLR Part Data Attributes
|
CKB.M12.GLLR
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
CKB.M12.GLLR
LEMO connectors
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |