Part Details for CK60BX470K by CTS Corporation
Overview of CK60BX470K by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK60BX470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic Single 47pF X7R 10% Radial Disc 6.35mm 125°C |
187 In Stock |
|
$17.3300 / $50.1700 | Buy Now |
DISTI #
52468063
|
Verical | Cap Ceramic Single 47pF X7R 10% Radial Disc 6.35mm 125C Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 187 |
|
$61.3860 / $65.2210 | Buy Now |
|
Master Electronics | Cap Ceramic Single 47pF X7R 10% Radial Disc 6.35mm 125°C |
187 In Stock |
|
$17.3300 / $50.1700 | Buy Now |
Part Details for CK60BX470K
CK60BX470K CAD Models
CK60BX470K Part Data Attributes
|
CK60BX470K
CTS Corporation
Buy Now
|
Compare Parts:
CK60BX470K
CTS Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-C-11015/9F | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CK60BX470K
This table gives cross-reference parts and alternative options found for CK60BX470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK60BX470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK60BX470KE | CTS Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | CK60BX470K vs CK60BX470KE |