Part Details for CK60AW102M by Tusonix
Overview of CK60AW102M by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK60AW102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | CK60AW102M | 29 |
|
$7.0000 / $15.0000 | Buy Now |
DISTI #
CK60AW102M
|
TTI | Ceramic Disc Capacitors 1000PF 1KV 20% 6.35MM Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10970 In Stock |
|
$3.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for CK60AW102M
CK60AW102M CAD Models
CK60AW102M Part Data Attributes
|
CK60AW102M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
CK60AW102M
Tusonix
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CK60 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5U | |
Temperature Coefficient | 22/-56% ppm/°C | |
Terminal Shape | WIRE |