Part Details for CK45-R3AD331K-VRA by TDK Electronics
Results Overview of CK45-R3AD331K-VRA by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK45-R3AD331K-VRA Information
CK45-R3AD331K-VRA by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CK45-R3AD331K-VRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 330pF 1kV PluginP5mm Through Hole Ceramic Capacitors ROHS | 10 |
|
$0.0199 / $0.0371 | Buy Now |