Part Details for CK45-B3DD222KYGNA by TDK Corporation
Overview of CK45-B3DD222KYGNA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for CK45-B3DD222KYGNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3012
|
Newark | Capacitor, Ceramic Disc, 2200Pf, 2Kv/Rad Rohs Compliant: Yes |Tdk CK45-B3DD222KYGNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1250 |
|
$0.1770 / $0.4800 | Buy Now |
DISTI #
445-CK45-B3DD222KYGNA-ND
|
DigiKey | CAP CER 2200PF 2KV RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
714 In Stock |
|
$0.1266 / $0.5500 | Buy Now |
DISTI #
CK45-B3DD222KYGNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 2 kV, ? 10%, B, 5 mm, PC Pin - Bulk (Alt: CK45-B3DD222KYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1172 / $0.1296 | Buy Now |
DISTI #
810-CK45-B3DD222KYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 10mm 2kV 2200pF B 10% LS:5mm RoHS: Compliant | 440 |
|
$0.1260 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1042 | Buy Now |
DISTI #
CK45-B3DD222KYGNA
|
TME | Capacitor: ceramic, 2200pF, 2kV, ±10%, THT, 5mm, Body dim: Ø10x5mm Min Qty: 1000 | 0 |
|
$0.1130 | RFQ |
DISTI #
CK45-B3DD222KYGNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2200 pF, 2 kV, � 10%, B, 5 mm, PC Pin (Alt: CK45-B3DD222KYGNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK45-B3DD222KYGNA
CK45-B3DD222KYGNA CAD Models
CK45-B3DD222KYGNA Part Data Attributes
|
CK45-B3DD222KYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3DD222KYGNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0022uF, Through Hole Mount, 3920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | CERAMIC | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |