Part Details for CK45-B3DD221KYNN by TDK Corporation
Overview of CK45-B3DD221KYNN by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK45-B3DD221KYNN
CK45-B3DD221KYNN CAD Models
CK45-B3DD221KYNN Part Data Attributes:
|
CK45-B3DD221KYNN
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3DD221KYNN
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for CK45-B3DD221KYNN
This table gives cross-reference parts and alternative options found for CK45-B3DD221KYNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-B3DD221KYNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK45-B3DD221KYVN | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CK45-B3DD221KYNN vs CK45-B3DD221KYVN |
CK45-B3DD221KYGN | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CK45-B3DD221KYNN vs CK45-B3DD221KYGN |