Part Details for CK45-B3AD221KYGNA by TDK Corporation
Overview of CK45-B3AD221KYGNA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK45-B3AD221KYGNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5976
|
Newark | Capacitor, 220Pf, B, 1Kv, Radial Rohs Compliant: Yes |Tdk CK45-B3AD221KYGNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1020 / $0.3230 | Buy Now |
DISTI #
445-CK45-B3AD221KYGNA-ND
|
DigiKey | CAP CER 220PF 1KV RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
990 In Stock |
|
$0.0798 / $0.3800 | Buy Now |
DISTI #
CK45-B3AD221KYGNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 220 pF, 1 kV, ? 10%, B, 5 mm, PC Pin - Bulk (Alt: CK45-B3AD221KYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0696 / $0.0770 | Buy Now |
DISTI #
810-CK45-B3AD221KYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 5.5mm 1kV 220pF B 10% LS:5mm RoHS: Compliant | 576 |
|
$0.0670 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0619 | Buy Now |
DISTI #
CK45-B3AD221KYGNA
|
TTI | Ceramic Disc Capacitors D: 5.5mm 1kV 220pF B 10% LS:5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0630 / $0.0670 | Buy Now |
DISTI #
CK45-B3AD221KYGNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 220 pF, 1 kV, � 10%, B, 5 mm, PC Pin (Alt: CK45-B3AD221KYGNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK45-B3AD221KYGNA
CK45-B3AD221KYGNA CAD Models
CK45-B3AD221KYGNA Part Data Attributes
|
CK45-B3AD221KYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3AD221KYGNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount, 2220, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for CK45-B3AD221KYGNA
This table gives cross-reference parts and alternative options found for CK45-B3AD221KYGNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-B3AD221KYGNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK45-B3AD221KYNNA | TDK Corporation | $0.1104 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount, 2220, RADIAL LEADED | CK45-B3AD221KYGNA vs CK45-B3AD221KYNNA |