Part Details for CK4 0-ED-1 50BU AG by Phoenix Contact
Overview of CK4 0-ED-1 50BU AG by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA223012DR0050BU | Renesas Electronics Corporation | RAA223012 High Voltage Buck or Buck/Boost Converter Demo Board, 85VAC to 265VAC Vin, 5V or -5V 150mA Output |
Price & Stock for CK4 0-ED-1 50BU AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Turned 4.0 crimp contact - individual female contact - core diameter 1.50 mm² - silver-plated RoHS: Compliant | 0 |
|
$3.5400 / $4.5300 | Buy Now |
|
Master Electronics | Turned 4.0 crimp contact - individual female contact - core diameter 1.50 mm² - silver-plated RoHS: Compliant | 0 |
|
$3.5400 / $4.5300 | Buy Now |