Part Details for CK32BT153M by Kyocera AVX Components
Results Overview of CK32BT153M by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK32BT153M Information
CK32BT153M by Kyocera AVX Components is a Glas Capacitor.
Glass Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CK32BT153M
CK32BT153M CAD Models
CK32BT153M Part Data Attributes
|
CK32BT153M
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK32BT153M
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.015 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 3.3 mm | |
Dielectric Material | GLASS | |
Length | 6.09 mm | |
Manufacturer Series | CK32 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-11015/25 | |
Series | CK32 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CK32BT153M
This table gives cross-reference parts and alternative options found for CK32BT153M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK32BT153M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR32BU153M | Kyocera AVX Components | Check for Price | Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.015uF, | CK32BT153M vs CKR32BU153M |