Part Details for CK31BT102J by Kyocera AVX Components
Overview of CK31BT102J by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CK31BT102J
CK31BT102J CAD Models
CK31BT102J Part Data Attributes:
|
CK31BT102J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK31BT102J
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | STANDARD: MIL-C-11015/25 | |
Capacitance | 0.001 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | GLASS | |
Length | 6.09 mm | |
Manufacturer Series | CK31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/25 | |
Series | CK31 | |
Surface Mount | NO | |
Terminal Shape | WIRE |