Part Details for CK2540-9ERTG by Bel Fuse
Overview of CK2540-9ERTG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CK2540-9ERTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK2540-9ERTG
|
Avnet Americas | Module DC-DC Dual-Out 15V/15V 5A/5A Chassis Mount (Alt: CK2540-9ERTG) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ |
Part Details for CK2540-9ERTG
CK2540-9ERTG CAD Models
CK2540-9ERTG Part Data Attributes:
|
CK2540-9ERTG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
CK2540-9ERTG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |