Part Details for CK2125R68M-T by TAIYO YUDEN
Overview of CK2125R68M-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK2125R68M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7303
|
Newark | Inductor, Hi Curr Multilayer, 0805, 0.68Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden CK2125R68M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0490 | Buy Now |
DISTI #
CK2125R68M-T
|
Avnet Americas | Ind Chip Shielded Multi-Layer 680nH 20% 25MHz 15Q-Factor Ferrite 300mA 0805 T/R - Tape and Reel (Alt: CK2125R68M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000 |
|
RFQ | |
DISTI #
CK2125R68M-T
|
Avnet Americas | Ind Chip Shielded Multi-Layer 680nH 20% 25MHz 15Q-Factor Ferrite 300mA 0805 T/R - Tape and Reel (Alt: CK2125R68M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 680NH 300MA 450 MOHM | 124000 |
|
RFQ | |
DISTI #
C1S758100192973
|
Chip1Stop | Inductor Chip Shielded Multi-Layer 680nH 20% 25MHz 15Q-Factor Ferrite 300mA 450mOhm DCR 0805 T/R RoHS: Compliant pbFree: No Container: Cut Tape | 1750 |
|
$0.0114 / $0.0126 | Buy Now |
Part Details for CK2125R68M-T
CK2125R68M-T CAD Models
CK2125R68M-T Part Data Attributes:
|
CK2125R68M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CK2125R68M-T
TAIYO YUDEN
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 20% |