Part Details for CK2125R33M-T by TAIYO YUDEN
Overview of CK2125R33M-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK2125R33M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18337830
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 0.33uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.28Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 703 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 330NH 400MA 280 MOHM | 112700 |
|
RFQ | |
DISTI #
C1S758100192964
|
Chip1Stop | Inductor Chip Shielded Multi-Layer 330nH 20% 25MHz 15Q-Factor Ferrite 400mA 280mOhm DCR 0805 T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2850 |
|
$0.0002 / $0.0002 | Buy Now |
Part Details for CK2125R33M-T
CK2125R33M-T CAD Models
CK2125R33M-T Part Data Attributes:
|
CK2125R33M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CK2125R33M-T
TAIYO YUDEN
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 145 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 20% |