Part Details for CK2125R10M-T by TAIYO YUDEN
Overview of CK2125R10M-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK2125R10M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5436
|
Newark | Smd Inductor 100Nh 500Ma 20% 235Mhz, Inductance:100Nh, Dc Resistance Max:0.16Ohm, Self Resonant Frequency:235Mhz, Dc Current Rating:500Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Ck Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CK2125R10M-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
587-1685-1-ND
|
DigiKey | FIXED IND 100NH 500MA 160MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7280 In Stock |
|
$0.0350 / $0.1000 | Buy Now |
DISTI #
CK2125R10M-T
|
Avnet Americas | Multilayer Inductor, 100 nH, 80 Milliohm, ± 20%, 235 MHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CK2125R10M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 |
|
RFQ | |
|
Bristol Electronics | 3818 |
|
RFQ | ||
DISTI #
CK2125R10M-T
|
Avnet Americas | Multilayer Inductor, 100 nH, 80 Milliohm, ± 20%, 235 MHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CK2125R10M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 |
|
RFQ | |
DISTI #
9544593
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0538 / $0.1312 | Buy Now |
DISTI #
2410130
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0516 / $0.0553 | Buy Now |
DISTI #
9544593
|
Farnell | RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0753 | Buy Now |
DISTI #
2410130
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0388 / $0.0753 | Buy Now |
Part Details for CK2125R10M-T
CK2125R10M-T CAD Models
CK2125R10M-T Part Data Attributes:
|
CK2125R10M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CK2125R10M-T
TAIYO YUDEN
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 235 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 20% |