Part Details for CK21254R7M-T by TAIYO YUDEN
Overview of CK21254R7M-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK21254R7M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5447
|
Newark | Smd Inductor, 6.8Uh, 70Ma 20% 29Mhz, Inductance:4.7Μh, Dc Resistance Max:0.48Ohm, Self Resonant Frequency:35Mhz, Dc Current Rating:120Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Ck Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden CK21254R7M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
C1S758100312115
|
Chip1Stop | Inductor Chip Shielded Multi-Layer 4.7uH 20% 10MHz 20Q-Factor Ferrite 80mA 480mOhm DCR 0805 T/R RoHS: Compliant Container: Cut Tape | 250 |
|
$0.0117 / $0.0126 | Buy Now |
DISTI #
9544704
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0502 / $0.1529 | Buy Now |
DISTI #
9544704
|
Farnell | RoHS: Compliant Min Qty: 2000 Lead time: 13 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0756 | Buy Now |
Part Details for CK21254R7M-T
CK21254R7M-T CAD Models
CK21254R7M-T Part Data Attributes:
|
CK21254R7M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CK21254R7M-T
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |