Part Details for CK21251R0M-T by TAIYO YUDEN
Overview of CK21251R0M-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK21251R0M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0754
|
Newark | Inductor, Hi Curr Multilayer, 0805, 1.0Uh±20%, T&r Rohs Compliant: Yes |Taiyo Yuden CK21251R0M-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30K5442
|
Newark | Smd Inductor, 1Uh, 220Ma, 20% 75Mhz, Inductance:1Μh, Dc Resistance Max:0.26Ohm, Self Resonant Frequency:75Mhz, Dc Current Rating:220Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Ck Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CK21251R0M-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 7176 |
|
RFQ | ||
|
Quest Components | 5740 |
|
$0.0600 / $0.3000 | Buy Now | |
|
Chip1Cloud | FIXED IND 1UH 220MA 260 MOHM SMD | 8000 |
|
RFQ |
Part Details for CK21251R0M-T
CK21251R0M-T CAD Models
CK21251R0M-T Part Data Attributes:
|
CK21251R0M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CK21251R0M-T
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |