Part Details for CK2 5-ED-4 00ST AU by Phoenix Contact
Overview of CK2 5-ED-4 00ST AU by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK2 5-ED-4 00ST AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual male contact - core diameter 4.00 mm² - gold-plated RoHS: Compliant |
92 In Stock 99 Factory Stock |
|
$3.3400 / $5.2700 | Buy Now |
DISTI #
76067366
|
Verical | Contact PINCrimp STCable Mount 12AWG Min Qty: 10 Package Multiple: 5 | Americas - 90 |
|
$5.7975 / $6.8531 | Buy Now |
|
Master Electronics | Turned 2.5 crimp contact - individual male contact - core diameter 4.00 mm² - gold-plated RoHS: Compliant |
92 In Stock 99 Factory Stock |
|
$3.3400 / $5.2700 | Buy Now |