Part Details for CK2 5-ED-1 00ST-S AG by Phoenix Contact
Overview of CK2 5-ED-1 00ST-S AG by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK2 5-ED-1 00ST-S AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual male contact - switching contact - 2 mm lagging - core diameter 1.00 mm² - silver-plated RoHS: Compliant |
200 In Stock |
|
$0.4784 / $0.6634 | Buy Now |
|
Master Electronics | Turned 2.5 crimp contact - individual male contact - switching contact - 2 mm lagging - core diameter 1.00 mm² - silver-plated RoHS: Compliant |
200 In Stock |
|
$0.4784 / $0.6634 | Buy Now |