Part Details for CK1V475M04005VR by Samwha Electronics
Overview of CK1V475M04005VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK1V475M04005VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK1V475M04005VR
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 35VDC, Ø4x5.3mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.0323 | RFQ |