Part Details for CK1C102M-CRG10 by Semtech Corporation
Overview of CK1C102M-CRG10 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK1C102M-CRG10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000uF 16V ��20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 1757 |
|
$0.0514 / $0.1035 | Buy Now |