Part Details for CK15BX104M by KEMET Corporation
Overview of CK15BX104M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK15BX104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK15BX104M
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 20% Axial 125°C Bulk - Bulk (Alt: CK15BX104M) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5424 / $4.2280 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.1 uF, THROUGH HOLE MOUNT | 2190 |
|
$2.2050 / $6.3000 | Buy Now |
DISTI #
CK15BX104M
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 20% Axial 125°C Bulk - Bulk (Alt: CK15BX104M) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5424 / $4.2280 | Buy Now |
Part Details for CK15BX104M
CK15BX104M CAD Models
CK15BX104M Part Data Attributes:
|
CK15BX104M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK15BX104M
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CK15BX104M
This table gives cross-reference parts and alternative options found for CK15BX104M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK15BX104M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR15BX104MP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BX104M vs CKR15BX104MP |
CKR15BX104MMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BX104M vs CKR15BX104MMTR |
CK15BX104M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BX104M vs CK15BX104M |
CKR15BX104MR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BX104M vs CKR15BX104MR |