Part Details for CK15BR474K by Kyocera AVX Components
Overview of CK15BR474K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK15BR474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK15BR474K
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK15BR474K) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±%, BR Temp Coef. | 853 |
|
$1.0695 / $2.3250 | Buy Now |
DISTI #
CK15BR474K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .47UF 50V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for CK15BR474K
CK15BR474K CAD Models
CK15BR474K Part Data Attributes
|
CK15BR474K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK15BR474K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK15BR474K
This table gives cross-reference parts and alternative options found for CK15BR474K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK15BR474K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052721 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK15BR474K vs MIL-PRF-39014/052721 |
M39014/05-2721 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR474K vs M39014/05-2721 |
MIL-PRF-39014/052321 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK15BR474K vs MIL-PRF-39014/052321 |
CKR15BR474KM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR474K vs CKR15BR474KM |
M39014/05-2921 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR474K vs M39014/05-2921 |
MIL-PRF-39014/052921 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK15BR474K vs MIL-PRF-39014/052921 |
M39014/05-2921 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK15BR474K vs M39014/05-2921 |
CKR15BR474KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR474K vs CKR15BR474KR |
M39014/05-2121 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR474K vs M39014/05-2121 |
CKR15BR474KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK15BR474K vs CKR15BR474KP |