Part Details for CK14BX153K by KEMET Corporation
Results Overview of CK14BX153K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK14BX153K Information
CK14BX153K by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CK14BX153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK14BX153K
|
Avnet Americas | Cap Ceramic 0.015uF 100V X7R 10% Axial 125?C Bulk - Bulk (Alt: CK14BX153K) RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.8424 | Buy Now |
DISTI #
80-CK14BX153K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.015 uF X7R 10% CK14 RoHS: Not Compliant | 0 |
|
$1.4500 / $3.7300 | Order Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.015 UF, THROUGH HOLE MOUNT | 152 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for CK14BX153K
CK14BX153K CAD Models
CK14BX153K Part Data Attributes
|
CK14BX153K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK14BX153K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CK14BX153K
This table gives cross-reference parts and alternative options found for CK14BX153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK14BX153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C192T153K1X5CR | KEMET Corporation | $4.7135 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | CK14BX153K vs C192T153K1X5CR |
MA401C153KAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | CK14BX153K vs MA401C153KAA |
M39014/05-2876 | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | CK14BX153K vs M39014/05-2876 |
M39014/5-2876 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | CK14BX153K vs M39014/5-2876 |
CKR14BX153KP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | CK14BX153K vs CKR14BX153KP |
C192T153K1X5CS7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | CK14BX153K vs C192T153K1X5CS7200 |
CKR14BX153KA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | CK14BX153K vs CKR14BX153KA |
C192K153K1X5CM7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | CK14BX153K vs C192K153K1X5CM7200 |
M39014/5-2676 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | CK14BX153K vs M39014/5-2676 |
C192K153K1X5CS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | CK14BX153K vs C192K153K1X5CS |