Part Details for CK14BR104K by KEMET Corporation
Overview of CK14BR104K by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CK14BR104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1832
|
Newark | Cap 0.1Uf 100Vdc X7R 10% Axl Rohs Compliant: No |Kemet CK14BR104K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
1001-2261-ND
|
DigiKey | CAP CER 0.1UF 100V X7R AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
371 In Stock |
|
$1.4544 / $3.5400 | Buy Now |
DISTI #
C192K104K1R5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, BR, Axial Leaded - Bulk (Alt: C192K104K1R5CA) RoHS: Not Compliant Min Qty: 89 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7506 / $2.0894 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±%, BR Temp Coef. | 2 |
|
$9.3900 / $14.0850 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±%, BR Temp Coef. | 80 |
|
$2.3600 / $3.5400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±%, BR Temp Coef. | 79 |
|
$8.6858 / $14.0850 | Buy Now |
DISTI #
CK14BR104K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .1UF 100V 10% 5.08MM Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 6775 In Stock |
|
$1.5400 / $2.7200 | Buy Now |
DISTI #
C192K104K1R5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, BR, Axial Leaded - Bulk (Alt: C192K104K1R5CA) RoHS: Not Compliant Min Qty: 89 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7506 / $2.0894 | Buy Now |
DISTI #
CK14BR104K
|
TME | Capacitor: ceramic, 100nF, 100V, ±10%, Diel.strenght: 250V Min Qty: 1 | 50 |
|
$1.3600 / $2.4400 | Buy Now |
DISTI #
CK14BR104K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 10%, BR, Axial Leaded (Alt: CK14BR104K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK14BR104K
CK14BR104K CAD Models
CK14BR104K Part Data Attributes:
|
CK14BR104K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK14BR104K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |