Part Details for CK13BX103M by KEMET Corporation
Overview of CK13BX103M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CK13BX103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK13BX103M
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial 125°C Bulk - Bulk (Alt: CK13BX103M) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8928 / $1.0714 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 20±% | 48 |
|
$0.7827 / $1.3045 | Buy Now |
DISTI #
CK13BX103M
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial 125°C Bulk - Bulk (Alt: CK13BX103M) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8928 / $1.0714 | Buy Now |
Part Details for CK13BX103M
CK13BX103M CAD Models
CK13BX103M Part Data Attributes:
|
CK13BX103M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK13BX103M
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |