Part Details for CK13BX103K by KEMET Corporation
Results Overview of CK13BX103K by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK13BX103K Information
CK13BX103K by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CK13BX103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2259-ND
|
DigiKey | CAP CER 10000PF 100V 10% AXIAL Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1464 | Buy Now |
DISTI #
80-CK13BX103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF BX 10% LDD Mil X7R C11015 RoHS: Not Compliant | 165 |
|
$0.9500 / $1.9600 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,10-% TOL,10+% TOL,-15,15%-TC | 29 |
|
$2.4975 / $4.9950 | Buy Now |
DISTI #
CK13BX103K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF BX 10% LDD Mil X7R C11015 Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9500 / $0.9700 | Buy Now |
DISTI #
CK13BX103K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, BX, Axial Leaded (Alt: CK13BX103K) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CK13BX103K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, BX, Axial Leaded (Alt: CK13BX103K) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CK13BX103K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, BX, Axial Leaded (Alt: CK13BX103K) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK13BX103K
CK13BX103K CAD Models
CK13BX103K Part Data Attributes
|
CK13BX103K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK13BX103K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CK13BX103K
This table gives cross-reference parts and alternative options found for CK13BX103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK13BX103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-PRF-39014/052061 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CK13BX103K vs MIL-PRF-39014/052061 |
CKR12BX103KRTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | CK13BX103K vs CKR12BX103KRTR |
M39014/05-2861 | Kyocera AVX Components | $20.9441 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | CK13BX103K vs M39014/05-2861 |
C124K103K1X5CA | KEMET Corporation | $1.2438 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | CK13BX103K vs C124K103K1X5CA |
M39014/05-2661 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | CK13BX103K vs M39014/05-2661 |
MIL-PRF-39014/052661 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CK13BX103K vs MIL-PRF-39014/052661 |
CKR12BX103KS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | CK13BX103K vs CKR12BX103KS |
CKR12BX103KS | Kyocera AVX Components | $23.2667 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | CK13BX103K vs CKR12BX103KS |
CKR12BX103KP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | CK13BX103K vs CKR12BX103KP |
CKR12BX103KPTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | CK13BX103K vs CKR12BX103KPTR |